640632-3 | AMP

Receptacle, 0.5-0.6 mm², AWG 20, IDC connection, 640632-3

Order No.: 35P1448
EAN: 4099889636680
MPN:
640632-3
640632-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Available in 5 Days: 4,726 pcs.
Leadtime: 21 Weeks **
Total Price:
3,242.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.1297 €

Socket contact, 640632-3, AMP

Power Contact Type: Contact, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Insulation Resistance: 5000, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 14.24 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Square Post Dimension: 1.14 mm, Termination Method to Wire & Cable: Crimp/IDC, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 AWG, Wire Size: 0.5 - 0.6 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20
Contact connection Schneidklemmanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,5-0,6 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes