641550-1 | AMP

Receptacle, 0.05-0.2 mm², AWG 30-24, crimp connection, 641550-1

Order No.: 35P1472
EAN: 4099889636833
MPN:
641550-1
Series: SL-156
641550-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
374.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.0536 €

Socket contact, 641550-1, TE Connectivity

Applied Pressure: Low, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Brass, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 6.5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.02 - 1.45 mm, Wire Size: 30 - 24 AWG, Wire Size: 0.05 -0.2 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 30-24
Isolationsdurchmesser 1,02-1,45 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,05-0,2 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes