647878-1 | AMP
Tab, 7.0-8.5 mm², AWG 8, crimp connection, 647878-1
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
12,495.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.4165 €
Tab contact, 647878-1, AMP
Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 50 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 7.11 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 8 AWG, Wire Size: 7 - 8.5 mm², Wire Size: 13815 - 16775 CMA, Operating Temperature Range: -40 - 105 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 8 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
Cable cross-section | 7,0-8,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |