647879-1 | AMP

Tab, 3.08-6.11 mm², AWG 12-10, crimp connection, 647879-1

Order No.: 37P1853
EAN: 4099889648669
MPN:
647879-1
Series: POWER
647879-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 686 pcs.
Available in 5 Days: 809 pcs.
Leadtime: 11 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0234 €
50 pcs.
0.9282 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 647879-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 50 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 7.11 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 12 - 10 AWG, Wire Size: 3.085 - 6.114 mm², Wire Size: 6088 - 12066 CMA, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 12-10
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 3,08-6,11 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes