66099-1 | AMP

Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, 66099-1

Order No.: 39P2467
EAN: 4099889653045
MPN:
66099-1
Series: Multimate
66099-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4395 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 66099-1, AMP

Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Round, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-16
Isolationsdurchmesser 2,03-2,54 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Leiterquerschnitt 0,8-1,4 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes