66099-2 | AMP
Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, 66099-2
Unit Price (€ / pc.)
1.6779 € *
Available: 50 pcs.
Available in 5 Days: 330 pcs.
Leadtime: 35 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 66099-2, AMP
Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Round, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 2,03-2,54 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Cable cross-section | 0,8-1,4 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |