66104-1 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 66104-1

Order No.: 39P2650
EAN: 4099889654042
MPN:
66104-1
Series: Multimate
66104-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 28 Weeks **
Total Price:
7,520.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.8802 €

Power contact, 66104-1, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.03 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,02-2,03 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,2-0,6 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes