66105-3 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 66105-3

Order No.: 39P2510
EAN: 4099889653342
MPN:
66105-3
Series: Multimate
AMP
66105-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 5 Days: 43,955 pcs.
Leadtime: 27 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
1.1424 €

Socket contact, 66105-3, AMP

Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.03 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 1.02-2.03 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area nickel-plated
contact surface gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes