66180-1 | AMP

Pin contact, 0.8-1.4 mm², AWG 18-16, solder connection, 66180-1

Order No.: 39P2490
EAN: 4099889653182
MPN:
66180-1
Series: Multimate
66180-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Available in 5 Days: 957 pcs.
Leadtime: 23 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5347 €
50 pcs.
2.2729 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66180-1, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Solder, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Carton, Packaging Quantity: 1000, For Use With: CPC Connectors, M Series Connectors, Comment: These contact can be used in MultiMate contact positions of all connector housings.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-16
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Leiterquerschnitt 0,8-1,4 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes