66255-8 | AMP

Pin contact, 1.25-1.4 mm², AWG 16-12, crimp connection, 66255-8

Order No.: 34P2391
EAN: 4099889633504
MPN:
66255-8
66255-8 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,783.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
3.8556 €

Power contact, 66255-8, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 35 A, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 35 A, Contact Type: Tab, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 14 - 12 AWG, 16 AWG, Wire Size: 1.25 - 1.4 mm², 2 - 3 mm², Accepts Wire Insulation Diameter Range: 3.43 - 4.06 mm, Operating Temperature Range: -40 - 85 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 16-12
Insulation diameter 3,43-4,06 mm
Contact connection Crimpanschluss
Contact material Kupfer
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 1,25-1,4 mm²
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes