66261-2 | AMP

Pin contact, 1.25-1.4 mm², AWG 16-12, crimp connection, 66261-2

Order No.: 34P2367
EAN: 4099889633399
MPN:
66261-2
66261-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
22.6338 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 12 Weeks **
Total Price:
2,263.38 € *
Price list
Quantity
Price per unit*
100 pcs.
22.6338 €
1000 pcs.
21.6223 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66261-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 35 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 35 A, Contact Type: Tab, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 14 - 12 AWG, 16 AWG, Wire Size: 1.25 - 1.4 mm², 2 - 3 mm², Accepts Wire Insulation Diameter Range: 3.43 - 4.06 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Power, Packaging Method: Bag, Packaging Quantity: 100, Wire/Cable Type: Discrete Wire, Comment: Hand Tool No. 69710-1 uses Die Insert No. 90145-2 for 16 AWG and Die Insert No. 90145-1 for 14-12 AWG wire.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 16-12
Insulation diameter 3,43-4,06 mm
Contact connection Crimpanschluss
Contact material Kupfer
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 1,25-1,4 mm²
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes