66332-8 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 66332-8

Order No.: 39P2607
EAN: 4099889653854
MPN:
66332-8
Series: Multimate
AMP
66332-8 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.8449 €

Power contact, 66332-8, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes