66429-4 | AMP
Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 66429-4
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 5 Days: 459 pcs.
Leadtime: 33 Weeks **
Total Price:
28,084.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
1.4042 €
Pin contact, 66429-4, AMP
Power contact, Contact, Precious metal, 30 - 26 AWG Wire size, 0.05 - 0.15 mm² Wire size, Wire & Cable, Crimp, Power & Signal, Pin.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 30-26 | |
Insulation diameter | 1,02-1,52 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,05-0,15 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |