66504-3 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 66504-3

Order No.: 36P8569
EAN: 4099889647556
MPN:
66504-3
Series: AMPLIMITE
66504-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,141.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2071 €

D-Sub connector contact, 66504-3, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Red, Pin Diameter: , Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,27-1,52 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,2-0,6 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes