66504-9 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 66504-9
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 20,385 pcs.
Leadtime: 7 Weeks **
Socket contact, 66504-9, AMP
Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Copper Tin Alloy, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Crimp, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 24-20 | |
Isolationsdurchmesser | 1,27-1,52 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Phosphorbronze | |
Kontaktoberfläche Steckbereich | vergoldet | |
Leiterquerschnitt | 0,2-0,6 mm² |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |