66505-3 | AMP

Receptacle, 0.08-0.2 mm², AWG 28-24, crimp connection, gold-plated, 66505-3

Order No.: 36P8570
EAN: 4099889647563
MPN:
66505-3
Series: AMPLIMITE
66505-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 280,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1,285.20 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1285 €
20000 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector contact, 66505-3, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Contact Underplating Material: Nickel, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.76 - 1.02 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.2 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 28-24
Insulation diameter 0,76-1,02 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area vergoldet
contact surface vergoldet
Cable cross-section 0,08-0,2 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes