66507-3 | AMP

Pin contact, 0.08-0.2 mm², AWG 28-24, crimp connection, 66507-3

Order No.: 36P8562
EAN: 4099889647525
MPN:
66507-3
Series: AMPLIMITE
AMP
66507-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Available in 5 Days: 180,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1226 €
20000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 66507-3, TE Connectivity

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Pin Diameter: 1.02 mm, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.76 - 1.02 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 -0.2 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Version pin contact
AWG cross-section AWG 28-24
Insulation diameter 0.76-1.02 mm
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Cable cross-section 0.08-0.2 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes