66566-7 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 66566-7

Order No.: 39P2480
EAN: 4099889653151
MPN:
66566-7
Series: Multimate
66566-7 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 26 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 66566-7, AMP

Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.05 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,52-3,05 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,2-0,6 mm²
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes