66569-3 | AMP
Receptacle, 0.8-0.9 mm², AWG 18-16, solder connection, gold-plated, 66569-3
Unit Price (€ / pc.)
0.357 € *
Available: 9 pcs.
Available in 5 Days: 130,122 pcs.
Leadtime: 11 Weeks **
Corresponding female solder contact, type 0-0066569-3.
Made of tin bronze, nickel-plated and selective gold-plated, for conductors up to max. 0.9 mm².
Technical attributes (type, number of poles, dimensions A, C, D): 0-0066569-3, female contact
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 2,16 mm | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,8-0,9 mm² |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |