66581-2 | AMP

Pin contact, 0.3-0.9 mm², AWG 22-18, crimp connection, 66581-2

Order No.: 39P2695
EAN: 4099889654189
MPN:
66581-2
AMP
66581-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3451 €

Power contact, 66581-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1.8 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Panel Mount, Wire Insulation Support: With, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Accepts Wire Insulation Diameter Range: 1.27 - 2.79 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 22-18
Insulation diameter 1.27-2.79 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.3-0.9 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes