66582-2 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 66582-2

Order No.: 72P0874
EAN: 4099889986488
MPN:
66582-2
Series: Type IV
66582-2 AMP Crimp Contacts Image 1
66582-2 AMP Crimp Contacts Image 2
66582-2 AMP Crimp Contacts Image 3
66582-2 AMP Crimp Contacts Image 4
66582-2 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 31 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.357 €

Power contact, 66582-2, AMP

Power contact, Contact, 250 VAC, 250 VDC, Tin, 22 -18 AWG Wire size, 0.3-0.9 mm² Wire size, Wire & Cable, Crimp, Signal, Socket.

Technical specifications
Version Buchse
AWG cross-section AWG 22-18
Insulation diameter 1,27-2,79 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,3-0,9 mm²
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes