66590-1 | AMP

Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, 66590-1

Order No.: 39P2688
EAN: 4099889654134
MPN:
66590-1
Series: Multimate
AMP
66590-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 27,000 pcs.
Leadtime: 32 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.5236 €

Power contact, 66590-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1.8 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Panel Mount, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-16
Isolationsdurchmesser 2,03-2,54 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,8-1,4 mm²
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes