66591-1 | AMP

Pin contact, 0.3-0.9 mm², AWG 22-18, crimp connection, 66591-1

Order No.: 39P2683
EAN: 4099889654103
MPN:
66591-1
Series: Multimate
66591-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66591-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1.8 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Panel Mount, Wire Insulation Support: With, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Accepts Wire Insulation Diameter Range: 1.27 - 2.79 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 22-18
Isolationsdurchmesser 1,27-2,79 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,3-0,9 mm²
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes