66593-1 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 66593-1

Order No.: 39P2684
EAN: 4099889654110
MPN:
66593-1
Series: Multimate
66593-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 18 pcs.
Available in 5 Days: 9,884 pcs.
Leadtime: 24 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66593-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1.8 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Panel Mount, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.6 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.03 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-20
Insulation diameter 1,02-2,03 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,2-0,6 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes