66593-2 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 66593-2

Order No.: 39P2686
EAN: 4099889654127
MPN:
66593-2
Series: Multimate
66593-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
1,124.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.7497 €

Power contact, 66593-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 1.8 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Panel Mount, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.03 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,02-2,03 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,2-0,6 mm²
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei