66602-6 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 66602-6

Order No.: 39P2360
EAN: 4099889652420
MPN:
66602-6
Series: Multimate
66602-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
844.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8449 €

Power contact, 66602-6, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Mating Pin Diameter: 1.57 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.79 - 3.81 mm, Operating Temperature Range: -55 - 90 °C, Circuit Application: Power & Signal, Packaging Method: Box, Loose Piece, Packaging Quantity: 100, Wire/Cable Type: Discrete Wire

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-14
Isolationsdurchmesser 2,79-3,81 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Leiterquerschnitt 0,8-2,0 mm²
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei