66602-7 | AMP
Pin contact, 0.8-2 mm², AWG 18-14, crimp connection, 66602-7
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 360 pcs.
Leadtime: 30 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2372 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 66602-7, AMP
Power contact, Contact, Precious metal, 18 -14 AWG Wire size, 0.8 -2 mm² Wire size, Wire & Cable, Crimp, Power & Signal, Pin.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18-14 | |
Insulation diameter | 2,79-3,81 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,8-2 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |