66682-2 | AMP
Pin contact, 0.08-0.2 mm², AWG 28-24, crimp connection, 66682-2
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 10 Weeks **
Total Price:
2,613.24 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.2178 €
48000 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector contact, 66682-2, AMP
Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Gold Flash, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Post Length: , Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.2 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 1,27-1,52 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,08-0,2 mm² |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |