66740-6 | AMP

Receptacle, 1.25-1.4 mm², AWG 16-12, crimp connection, 66740-6

Order No.: 34P2376
EAN: 4099889633450
MPN:
66740-6
66740-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
35.7238 € *
Available in 5 Days: 2,225 pcs. - if ordered today
Total Price:
35.72 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7238 €
2 pcs.
33.4152 €
5 pcs.
31.3922 €
10 pcs.
29.1788 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 66740-6, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 35 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 35 A, Contact Type: Socket, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 14 - 12 AWG, 16 AWG, Wire Size: 1.25 - 1.4 mm², 2 - 3 mm², Accepts Wire Insulation Diameter Range: 3.43 - 4.06 mm, Operating Temperature Range: -55 - 125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.25-1.4 mm²
AWG cross-section AWG 16-12
Contact connection crimp connection
Contact material copper
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Insulation diameter 3.43-4.06 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes