66740-8 | AMP

Receptacle, 1.25-1.4 mm², AWG 16-12, crimp connection, tin-plated, 66740-8

Order No.: 34P2377
EAN: 4099889633467
MPN:
66740-8
66740-8 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Available in 5 Days: 223 pcs.
Leadtime: 15 Weeks **
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
10 pcs.
14.4109 €
50 pcs.
12.9710 €
100 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66740-8, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 15 A, Contact Mating Area Plating Material: Tin-Lead, Contact Current Rating (Max): 15 A, Contact Type: Socket, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 14 - 12 AWG, 16 AWG, Wire Size: 1.25 - 1.4 mm², 2 - 3 mm², Accepts Wire Insulation Diameter Range: 3.43 - 4.06 mm, Operating Temperature Range: -55 - 105 °C, Circuit Application: Power, Packaging Method: Bag, Packaging Quantity: 100, Wire/Cable Type: Discrete Wire, Comment: Hand Tool No. 69710-1 uses Die Insert No. 90145-2 for 16 AWG and Die Insert No. 90145-1 for 14-12 AWG wire.

Technical specifications
Version Buchsenkontakt
Cable cross-section 1,25-1,4 mm²
AWG cross-section AWG 16-12
Contact connection Crimpanschluss
Contact material Kupfer
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 3,43-4,06 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei