66741-6 | AMP

Receptacle, 5.0-6.0 mm², AWG 10, crimp connection, 66741-6

Order No.: 34P2379
EAN: 4099889633481
MPN:
66741-6
66741-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
34.0578 € *
Available: 0 pcs.
Available in 5 Days: 2,797 pcs.
Leadtime: 15 Weeks **
Total Price:
34.06 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0578 €
10 pcs.
31.3327 €
25 pcs.
28.2030 €
50 pcs.
25.3827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66741-6, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 35 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 35 A, Contact Type: Socket, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 5 - 6 mm², Accepts Wire Insulation Diameter Range: 4.83 - 5.59 mm, Operating Temperature Range: -55 - 125 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 10
Insulation diameter 4,83-5,59 mm
Contact connection Crimpanschluss
Contact material Kupfer
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 5,0-6,0 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes