66741-7 | AMP

Receptacle, 5.0-6.0 mm², AWG 10, crimp connection, tin-plated, 66741-7

Order No.: 34P2406
EAN: 4099889633528
MPN:
66741-7
66741-7 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5,640.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
3.7604 €

Power contact, 66741-7, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 15 A, Contact Mating Area Plating Material: Tin-Lead, Contact Current Rating (Max): 15 A, Contact Type: Socket, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 5 - 6 mm², Accepts Wire Insulation Diameter Range: 4.83 - 5.59 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 5,0-6,0 mm²
AWG cross-section AWG 10
Contact connection Crimpanschluss
Contact material Kupfer
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 4,83-5,59 mm
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei