66741-9 | AMP

Receptacle, 5.0-6.0 mm², AWG 10, crimp connection, 66741-9

Order No.: 34P2407
EAN: 4099889633535
MPN:
66741-9
66741-9 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
12,084.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
8.0563 €

Power contact, 66741-9, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 15 A, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 35 A, Contact Type: Socket, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 5 - 6 mm², Accepts Wire Insulation Diameter Range: 4.83 - 5.59 mm, Operating Temperature Range: -55 - 125 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 10
Insulation diameter 4,83-5,59 mm
Contact connection Crimpanschluss
Contact material Kupfer
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 5,0-6,0 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes