745229-4 | AMP

Pin contact, 0.4-0.8 mm², AWG 22-18, crimp connection, 745229-4

Order No.: 36P8624
EAN: 4099889647860
MPN:
745229-4
Series: AMPLIMITE
745229-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 44,531 pcs.
Leadtime: 10 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 745229-4, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Yes, PCB Contact Termination Area Plating Material: Gold Flash, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Post Length: , Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Accepts Wire Insulation Diameter Range: , Wire Size: 22 - 18 AWG, Wire Size: 0.4 - 0.8 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 22-18
Isolationsdurchmesser 0,068 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,4-0,8 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes