745230-2 | AMP
Receptacle, 0.4-0.8 mm², AWG 22-18, crimp connection, 745230-2
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2,470.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2059 €
D-Sub connector contact, 745230-2, AMP
Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Gold Flash, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Accepts Wire Insulation Diameter Range: , Wire Size: 22 - 18 AWG, Wire Size: 0.4 - 0.8 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 22-18 | |
Isolationsdurchmesser | 0,068 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Phosphorbronze | |
Kontaktoberfläche Steckbereich | vergoldet | |
Leiterquerschnitt | 0,4-0,8 mm² |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |