745230-4 | AMP

Receptacle, 0.4-0.8 mm², AWG 22-18, crimp connection, gold-plated, 745230-4

Order No.: 36P8619
EAN: 4099889647839
MPN:
745230-4
Series: AMPLIMITE
745230-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 119,338 pcs.
Leadtime: 12 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 745230-4, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Yes, PCB Contact Termination Area Plating Material: Gold Flash, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Accepts Wire Insulation Diameter Range: , Wire Size: 22 - 18 AWG, Wire Size: 0.4 - 0.8 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 22-18
Isolationsdurchmesser 0,068 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Steckbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,4-0,8 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes