745254-6 | AMP

Pin contact, 0.15-0.4 mm², AWG 26-22, crimp connection, 745254-6

Order No.: 36P8613
EAN: 4099889647778
MPN:
745254-6
Series: AMPLIMITE
745254-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 158,707 pcs.
Leadtime: 10 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 745254-6, TE Connectivity

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Yellow Dot, Pin Diameter: 1.02 mm, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.01 - 1.27 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.15 -0.4 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-22
Isolationsdurchmesser 1,01-1,27 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,15-0,4 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes