770003-3 | AMP
Pin contact, 3.31-5.26 mm², AWG 12-10, crimp connection, 770003-3
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
3,255.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2713 €
Power contact, 770003-3, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: Without, Mating Pin Diameter: 2.18 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 - 10 AWG, Wire Size: 3.31 - 5.26 mm², Operating Temperature Range: -55 - 120 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 12-10 | |
Insulation diameter | 5,08 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 3,31-5,26 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |