770010-3 | AMP
Receptacle, 0.2-1.0 mm², AWG 24-18, crimp connection, 770010-3
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 33 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1666 €
50 pcs.
0.1511 €
100 pcs.
0.1357 €
500 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 770010-3, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Socket, Contact Retention Within Housing: Without, Mating Pin Diameter: 2.2 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 1 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 120 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-18 | |
Insulation diameter | 1,02-2,54 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 0,2-1,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |