770146-5 | AMP

Receptacle, 0.205-0.79 mm², AWG 24-18, crimp connection, gold-plated, 770146-5

Order No.: 34P6860
EAN: 4099889635263
MPN:
770146-5
770146-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,618.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6545 €

Connector contact, 770146-5, TE Connectivity

Discrete ., Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, 600 VAC, Contact Underplating Material: Nickel, Contact Type: Socket, Contact Mating Area Plating Material: Select Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2.8 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.3 -0.84 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,205-0,79 mm²
AWG cross-section AWG 24-18
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area vergoldet
contact surface vergoldet
Contact surface Connection range vergoldet
Insulation diameter 2,8 mm
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes