770246-3 | AMP

Pin contact, 3.0-6.0 mm², AWG 12-10, crimp connection, 770246-3

Order No.: 35P5261
EAN: 4099889638363
MPN:
770246-3
770246-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 39,944 pcs.
Leadtime: 24 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 770246-3, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: Without, Mating Pin Diameter: 2.18 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 - 10 AWG, Wire Size: 3 - 6 mm², Accepts Wire Insulation Diameter Range: 5.08 mm, Operating Temperature Range: -55 - 120 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12-10
Insulation diameter 5,08 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 3,0-6,0 mm²
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes