770520-1 | AMP

Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, tin-plated, 770520-1

Order No.: 36P3776
EAN: 4099889646788
MPN:
770520-1
Series: AMPSEAL
770520-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 3,760 pcs.
Available in 5 Days: 630,000 pcs.
Leadtime: 10 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1964 €
50 pcs.
0.1749 €
200 pcs.
0.1535 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 770520-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Mating Pin Diameter: 1.3 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 16 - 20 AWG, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.7 - 2.7 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-16
Insulation diameter 1,7-2,7 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 0,5-1,5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes