770520-3 | AMP
Receptacle, 0.5-1.3 mm², AWG 20-16, crimp connection, gold-plated, 770520-3
Unit Price (€ / pc.)
0.7140 € *
Available: 3,280 pcs.
Available in 5 Days: 95,000 pcs.
Leadtime: 9 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
5000 pcs.
0.5355 €
25000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 770520-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Mating Pin Diameter: 1.3 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 16 - 20 AWG, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.7 - 2.7 mm, 110 °C, 120 °C, 125 °C, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1,7-2,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,5-1,3 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |