770834-4 | AMP

Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 770834-4

Order No.: 34P9645
EAN: 4099889635867
MPN:
770834-4
770834-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,761.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
40000 pcs.
0.0440 €

Power contact, 770834-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Resistance: 20, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.15 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.27 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.05-0.15 mm²
AWG cross-section AWG 30-26
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 0.89-1.27 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes