770835-1 | AMP

Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 770835-1

Order No.: 34P9617
EAN: 4099889635638
MPN:
770835-1
770835-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0559 €

Power contact, 770835-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 26 AWG, Wire Size: 0.05 -0.15 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.27 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 30-26
Isolationsdurchmesser 0,89-1,27 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,05-0,15 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes