770854-1 | AMP
Receptacle, 0.5-1.5 mm², AWG 20-15, crimp connection, tin-plated, 770854-1
Unit Price (€ / pc.)
0.4760 € *
Available: 5,568 pcs.
Leadtime: 12 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
50 pcs.
0.2916 €
200 pcs.
0.2570 €
500 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 770854-1, AMP
Receptacle Style: 180°, Sealable: Yes, Terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal Type: Socket, Mating Pin Diameter: 1.3 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 15 AWG, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², 1.25 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.7 - 2.7 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-15 | |
Insulation diameter | 1,7-2,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,5 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |