770903-1 | AMP

Pin contact, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 770903-1

Order No.: 34P9622
EAN: 4099889635676
MPN:
770903-1
770903-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Available in 5 Days: 103,500 pcs.
Leadtime: 28 Weeks **
Total Price:
417.69 € *
Price list
Quantity
Price per unit*
4500 pcs.
0.0928 €
9000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 770903-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
Cable cross-section 0,3-0,9 mm²
AWG cross-section AWG 22-18
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,5-2,39 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Rolle mit 4.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes