770904-4 | AMP

Pin contact, 0.3-0.9 mm², AWG 22-18, crimp connection, 770904-4

Order No.: 34P9665
EAN: 4099889636031
MPN:
770904-4
AMP
770904-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 32 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
4500 pcs.
0.0976 €
13500 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 770904-4, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 -0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 22-18
Insulation diameter 1.5-2.39 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.3-0.9 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Reel with 4,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes