770904-6 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 770904-6

Order No.: 34P9666
EAN: 4099889636048
MPN:
770904-6
770904-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
5,783.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.3213 €

Power contact, 770904-6, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,5-2,39 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area vergoldet
Cable cross-section 0,3-0,9 mm²
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei