770986-1 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, tin-plated, 770986-1

Order No.: 34P9664
EAN: 4099889636024
MPN:
770986-1
770986-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Available: 685 pcs.
Available in 5 Days: 57,910 pcs.
Leadtime: 36 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2237 €
10 pcs.
0.1964 €
50 pcs.
0.1666 €
100 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 770986-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9.5 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -55 - 105 °C

Technical specifications
Ausführung Buchsenkontakt
Leiterquerschnitt 0,12-0,4 mm²
AWG-Leiterquerschnitt AWG 26-22
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Kontaktoberfläche Anschlussbereich verzinnt
Isolationsdurchmesser 1,19-1,75 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes